
RN73R2ATTD1002D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1002D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1002D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1002D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1002D25 |
Description | RES 10K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1002D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT0805ADY-1002ELF | Bourns Inc. | 2.418 | 118-CRT0805ADY-1002ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05800 € | 2,90 € |
| 100 | 0,05470 € | 5,47 € |
| 250 | 0,05084 € | 12,71 € |
| 500 | 0,04808 € | 24,04 € |
| 1.000 | 0,04558 € | 45,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04065 € | 203,25 € |
| 10.000 | 0,03889 € | 388,90 € |
| 15.000 | 0,03796 € | 569,40 € |
| 25.000 | 0,03687 € | 921,75 € |
| 35.000 | 0,03621 € | 1.267,35 € |
| 50.000 | 0,03555 € | 1.777,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

