
RN73R1JTTD4993B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD4993B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4993B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4993B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD4993B25 |
Description | RES 499K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD4993B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04904 € | 12,26 € |
| 500 | 0,04640 € | 23,20 € |
| 1.000 | 0,04398 € | 43,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04198 € | 209,90 € |
| 10.000 | 0,04016 € | 401,60 € |
| 15.000 | 0,03919 € | 587,85 € |
| 25.000 | 0,03807 € | 951,75 € |
| 35.000 | 0,03739 € | 1.308,65 € |
| 50.000 | 0,03671 € | 1.835,50 € |
| 60.000 | 0,03638 € | 2.182,80 € |
| 120.000 | 0,03523 € | 4.227,60 € |
| 125.000 | 0,03516 € | 4.395,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

