
RN73R1JTTD2913F100 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD2913F100TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2913F100CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2913F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2913F100 |
Description | RES 291K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 291 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2913F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05810 € | 5,81 € |
| 250 | 0,05392 € | 13,48 € |
| 500 | 0,05104 € | 25,52 € |
| 1.000 | 0,04840 € | 48,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04623 € | 231,15 € |
| 10.000 | 0,04424 € | 442,40 € |
| 15.000 | 0,04319 € | 647,85 € |
| 25.000 | 0,04196 € | 1.049,00 € |
| 35.000 | 0,04122 € | 1.442,70 € |
| 50.000 | 0,04048 € | 2.024,00 € |
| 60.000 | 0,04012 € | 2.407,20 € |
| 120.000 | 0,03886 € | 4.663,20 € |
| 125.000 | 0,03879 € | 4.848,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

