
RN73R1JTTD19R3B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD19R3B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD19R3B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD19R3B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD19R3B25 |
Description | RES 19.3 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD19R3B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,07260 € | 7,26 € |
| 250 | 0,06740 € | 16,85 € |
| 500 | 0,06382 € | 31,91 € |
| 1.000 | 0,06054 € | 60,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04072 € | 203,60 € |
| 10.000 | 0,03895 € | 389,50 € |
| 15.000 | 0,03801 € | 570,15 € |
| 25.000 | 0,03692 € | 923,00 € |
| 35.000 | 0,03626 € | 1.269,10 € |
| 50.000 | 0,03559 € | 1.779,50 € |
| 60.000 | 0,03527 € | 2.116,20 € |
| 120.000 | 0,03415 € | 4.098,00 € |
| 125.000 | 0,03409 € | 4.261,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

