
RN73R1JTTD1890B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1890B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1890B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1890B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1890B25 |
Description | RES 189 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 189 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1890B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08240 € | 2,06 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,07330 € | 7,33 € |
| 250 | 0,06804 € | 17,01 € |
| 500 | 0,06444 € | 32,22 € |
| 1.000 | 0,06115 € | 61,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03726 € | 186,30 € |
| 10.000 | 0,03563 € | 356,30 € |
| 15.000 | 0,03476 € | 521,40 € |
| 25.000 | 0,03376 € | 844,00 € |
| 35.000 | 0,03314 € | 1.159,90 € |
| 50.000 | 0,03253 € | 1.626,50 € |
| 60.000 | 0,03224 € | 1.934,40 € |
| 120.000 | 0,03120 € | 3.744,00 € |
| 125.000 | 0,03115 € | 3.893,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

