
RN73R1JTTD1000B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1000B10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1000B10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1000B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1000B10 |
Description | RES 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1000B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26200 € | 13,10 € |
| 100 | 0,24780 € | 24,78 € |
| 250 | 0,23068 € | 57,67 € |
| 500 | 0,21906 € | 109,53 € |
| 1.000 | 0,20860 € | 208,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20163 € | 1.008,15 € |
| 10.000 | 0,19406 € | 1.940,60 € |
| 15.000 | 0,19007 € | 2.851,05 € |
| 25.000 | 0,18546 € | 4.636,50 € |
| 35.000 | 0,18267 € | 6.393,45 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

