
RN73R1ETTP8352C25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP8352C25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP8352C25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP8352C25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP8352C25 |
Description | RES 83.5K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 83.5 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP8352C25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11400 € | 2,85 € |
| 50 | 0,10740 € | 5,37 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09432 € | 23,58 € |
| 500 | 0,08936 € | 44,68 € |
| 1.000 | 0,08486 € | 84,86 € |
| 5.000 | 0,07672 € | 383,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07664 € | 766,40 € |
| 20.000 | 0,07375 € | 1.475,00 € |
| 30.000 | 0,07224 € | 2.167,20 € |
| 50.000 | 0,07048 € | 3.524,00 € |
| 70.000 | 0,06942 € | 4.859,40 € |
| 100.000 | 0,06837 € | 6.837,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

