0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP6192B25

DigiKey Part Number
2019-RN73R1ETTP6192B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP6192B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP6192B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP6192B25
Description
RES 61.9K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP6192B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05700 €0,57 €
250,05200 €1,30 €
500,04940 €2,47 €
1000,04670 €4,67 €
2500,04328 €10,82 €
5000,04096 €20,48 €
1.0000,03881 €38,81 €
5.0000,03458 €172,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03539 €353,90 €
20.0000,03395 €679,00 €
30.0000,03319 €995,70 €
50.0000,03231 €1.615,50 €
70.0000,03178 €2.224,60 €
100.0000,03125 €3.125,00 €
120.0000,03099 €3.718,80 €
240.0000,03009 €7.221,60 €
250.0000,03004 €7.510,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €