
RN73R1ETTP6041B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP6041B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP6041B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP6041B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP6041B25 |
Description | RES 6.04K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP6041B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03539 € | 353,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,09400 € | 0,94 € |
25 | 0,08760 € | 2,19 € |
50 | 0,08260 € | 4,13 € |
100 | 0,07790 € | 7,79 € |
250 | 0,07232 € | 18,08 € |
500 | 0,06850 € | 34,25 € |
1.000 | 0,06499 € | 64,99 € |
5.000 | 0,05811 € | 290,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,13400 € | 1,34 € |
50 | 0,10480 € | 5,24 € |
100 | 0,09400 € | 9,40 € |
500 | 0,07210 € | 36,05 € |
1.000 | 0,06388 € | 63,88 € |
5.000 | 0,04722 € | 236,10 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |