
RN73R1ETTP5622C50 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP5622C50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP5622C50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP5622C50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP5622C50 |
Description | RES 56.2K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP5622C50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,12400 € | 1,24 € |
25 | 0,11480 € | 2,87 € |
50 | 0,10840 € | 5,42 € |
100 | 0,10250 € | 10,25 € |
250 | 0,09520 € | 23,80 € |
500 | 0,09018 € | 45,09 € |
1.000 | 0,08565 € | 85,65 € |
5.000 | 0,07743 € | 387,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07882 € | 788,20 € |
20.000 | 0,07586 € | 1.517,20 € |
30.000 | 0,07430 € | 2.229,00 € |
50.000 | 0,07249 € | 3.624,50 € |
70.000 | 0,07140 € | 4.998,00 € |
100.000 | 0,07032 € | 7.032,00 € |
120.000 | 0,06979 € | 8.374,80 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |