
RN73R1ETTP4751B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP4751B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4751B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4751B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP4751B25 |
Description | RES 4.75K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP4751B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05900 € | 0,59 € |
25 | 0,05480 € | 1,37 € |
50 | 0,05300 € | 2,65 € |
100 | 0,04910 € | 4,91 € |
250 | 0,04288 € | 10,72 € |
500 | 0,03630 € | 18,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03714 € | 371,40 € |
20.000 | 0,03424 € | 684,80 € |
30.000 | 0,03410 € | 1.023,00 € |
50.000 | 0,03393 € | 1.696,50 € |
70.000 | 0,03337 € | 2.335,90 € |
100.000 | 0,03282 € | 3.282,00 € |
120.000 | 0,03255 € | 3.906,00 € |
240.000 | 0,03161 € | 7.586,40 € |
250.000 | 0,03156 € | 7.890,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |