
RN73R1ETTP3831B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3831B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3831B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3831B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3831B25 |
Description | RES 3.83K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3831B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03563 € | 356,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07840 € | 7,84 € |
| 250 | 0,07284 € | 18,21 € |
| 500 | 0,06898 € | 34,49 € |
| 1.000 | 0,06543 € | 65,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09470 € | 9,47 € |
| 500 | 0,07260 € | 36,30 € |
| 1.000 | 0,06432 € | 64,32 € |
| 5.000 | 0,04754 € | 237,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

