
RN73R1ETTP3302B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3302B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3302B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3302B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3302B25 |
Description | RES 33K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3302B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04850 € | 4,85 € |
| 250 | 0,04500 € | 11,25 € |
| 500 | 0,04260 € | 21,30 € |
| 1.000 | 0,04037 € | 40,37 € |
| 5.000 | 0,03598 € | 179,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03441 € | 344,10 € |
| 20.000 | 0,03301 € | 660,20 € |
| 30.000 | 0,03227 € | 968,10 € |
| 50.000 | 0,03141 € | 1.570,50 € |
| 70.000 | 0,03089 € | 2.162,30 € |
| 100.000 | 0,03038 € | 3.038,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

