
RN73R1ETTP2942D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2942D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2942D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2942D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2942D25 |
Description | RES 29.4K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2942D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06320 € | 1,58 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05640 € | 5,64 € |
| 250 | 0,05236 € | 13,09 € |
| 500 | 0,04954 € | 24,77 € |
| 1.000 | 0,04698 € | 46,98 € |
| 5.000 | 0,04192 € | 209,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02961 € | 296,10 € |
| 20.000 | 0,02839 € | 567,80 € |
| 30.000 | 0,02774 € | 832,20 € |
| 50.000 | 0,02699 € | 1.349,50 € |
| 70.000 | 0,02654 € | 1.857,80 € |
| 100.000 | 0,02609 € | 2.609,00 € |
| 120.000 | 0,02587 € | 3.104,40 € |
| 240.000 | 0,02510 € | 6.024,00 € |
| 250.000 | 0,02506 € | 6.265,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

