
RN73R1ETTP2801F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2801F50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2801F50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2801F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2801F50 |
Description | RES 2.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2801F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,07370 € | 7,37 € |
| 250 | 0,06840 € | 17,10 € |
| 500 | 0,06474 € | 32,37 € |
| 1.000 | 0,06142 € | 61,42 € |
| 5.000 | 0,05490 € | 274,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05258 € | 525,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

