2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP2201F50

DigiKey Part Number
2019-RN73R1ETTP2201F50TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP2201F50CT-ND - Cut Tape (CT)
2019-RN73R1ETTP2201F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP2201F50
Description
RES 2.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP2201F50 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 8.694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08900 €0,89 €
250,08200 €2,05 €
500,07740 €3,87 €
1000,07320 €7,32 €
2500,06796 €16,99 €
5000,06434 €32,17 €
1.0000,06103 €61,03 €
5.0000,05455 €272,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05225 €522,50 €
20.0000,05021 €1.004,20 €
30.0000,04913 €1.473,90 €
50.0000,04788 €2.394,00 €
70.0000,04712 €3.298,40 €
100.0000,04637 €4.637,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €