
RN73R1ETTP2182B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2182B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2182B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2182B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2182B25 |
Description | RES 21.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2182B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 $ | 0,13 $ |
| 10 | 0,10800 $ | 1,08 $ |
| 25 | 0,10000 $ | 2,50 $ |
| 50 | 0,09440 $ | 4,72 $ |
| 100 | 0,08910 $ | 8,91 $ |
| 250 | 0,08276 $ | 20,69 $ |
| 500 | 0,07836 $ | 39,18 $ |
| 1.000 | 0,07435 $ | 74,35 $ |
| 5.000 | 0,06648 $ | 332,40 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04125 $ | 412,50 $ |
| 20.000 | 0,03958 $ | 791,60 $ |
| 30.000 | 0,03869 $ | 1.160,70 $ |
| 50.000 | 0,03767 $ | 1.883,50 $ |
| 70.000 | 0,03704 $ | 2.592,80 $ |
| 100.000 | 0,03643 $ | 3.643,00 $ |
| 120.000 | 0,03613 $ | 4.335,60 $ |
| 240.000 | 0,03508 $ | 8.419,20 $ |
| 250.000 | 0,03502 $ | 8.755,00 $ |
| Unit Price without VAT: | 0,13000 $ |
|---|---|
| Unit Price with VAT: | 0,15470 $ |

