
RN73R1ETTP16R4D50 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP16R4D50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP16R4D50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP16R4D50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP16R4D50 |
Description | RES 16.4 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16.4 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP16R4D50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01986 € | 198,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,09000 € | 0,90 € |
50 | 0,07880 € | 3,94 € |
100 | 0,07440 € | 7,44 € |
500 | 0,06534 € | 32,67 € |
1.000 | 0,06199 € | 61,99 € |
5.000 | 0,05541 € | 277,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,12900 € | 1,29 € |
50 | 0,10080 € | 5,04 € |
100 | 0,09030 € | 9,03 € |
500 | 0,06930 € | 34,65 € |
1.000 | 0,06142 € | 61,42 € |
5.000 | 0,04545 € | 227,25 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |