
RN73R1ETTP1642D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1642D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1642D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1642D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1642D25 |
Description | RES 16.4K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16.4 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1642D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1ETTP1642B25 | KOA Speer Electronics, Inc. | 4.332 | 2019-RN73R1ETTP1642B25CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,05408 € | 13,52 € |
| 500 | 0,05120 € | 25,60 € |
| 1.000 | 0,04854 € | 48,54 € |
| 5.000 | 0,04331 € | 216,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02860 € | 286,00 € |
| 20.000 | 0,02742 € | 548,40 € |
| 30.000 | 0,02679 € | 803,70 € |
| 50.000 | 0,02607 € | 1.303,50 € |
| 70.000 | 0,02563 € | 1.794,10 € |
| 100.000 | 0,02519 € | 2.519,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

