
RN73R1ETTP1500F50 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1500F50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1500F50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1500F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1500F50 |
Description | RES 150 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1500F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,08400 € | 0,84 € |
25 | 0,07800 € | 1,95 € |
50 | 0,07360 € | 3,68 € |
100 | 0,06950 € | 6,95 € |
250 | 0,06452 € | 16,13 € |
500 | 0,06108 € | 30,54 € |
1.000 | 0,05794 € | 57,94 € |
5.000 | 0,05179 € | 258,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04526 € | 452,60 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |