
RN73R1ETTP1212C25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1212C25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1212C25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1212C25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1212C25 |
Description | RES 12.1K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1212C25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,06326 € | 632,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,13100 € | 1,31 € |
50 | 0,11500 € | 5,75 € |
100 | 0,10860 € | 10,86 € |
500 | 0,09562 € | 47,81 € |
1.000 | 0,09079 € | 90,79 € |
5.000 | 0,08141 € | 407,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,18000 € | 1,80 € |
50 | 0,14080 € | 7,04 € |
100 | 0,12610 € | 12,61 € |
500 | 0,09612 € | 48,06 € |
1.000 | 0,08490 € | 84,90 € |
5.000 | 0,06326 € | 316,30 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |