
RN73R1ETTP1200B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1200B10TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1200B10CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1200B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1200B10 |
Description | RES 120 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1200B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18800 € | 4,70 € |
| 50 | 0,17740 € | 8,87 € |
| 100 | 0,16770 € | 16,77 € |
| 250 | 0,15596 € | 38,99 € |
| 500 | 0,14796 € | 73,98 € |
| 1.000 | 0,14071 € | 140,71 € |
| 5.000 | 0,13082 € | 654,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13026 € | 1.302,60 € |
| 20.000 | 0,12561 € | 2.512,20 € |
| 30.000 | 0,12316 € | 3.694,80 € |
| 50.000 | 0,12034 € | 6.017,00 € |
| 70.000 | 0,11863 € | 8.304,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

