
RN73R1ETTP1043D25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1043D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1043D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1043D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1043D25 |
Description | RES 104K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 104 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1043D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06800 € | 0,68 € |
25 | 0,06280 € | 1,57 € |
50 | 0,05940 € | 2,97 € |
100 | 0,05600 € | 5,60 € |
250 | 0,05200 € | 13,00 € |
500 | 0,04920 € | 24,60 € |
1.000 | 0,04666 € | 46,66 € |
5.000 | 0,04163 € | 208,15 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10.000 | 0,03541 € | 354,10 € |
20.000 | 0,03459 € | 691,80 € |
30.000 | 0,03381 € | 1.014,30 € |
50.000 | 0,03292 € | 1.646,00 € |
70.000 | 0,03238 € | 2.266,60 € |
100.000 | 0,03228 € | 3.228,00 € |
120.000 | 0,03061 € | 3.673,20 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |