Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732BTTD8252F50 | |
|---|---|
DigiKey Part Number | 2019-RN732BTTD8252F50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732BTTD8252F50 |
Description | RES 82.5K OHM 1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732BTTD8252F50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2BTTD8252F50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2BTTD8252F50CT-ND | 0,08929 € | Direct |
| CRT1206-FZ-8252ELF | Bourns Inc. | 0 | CRT1206-FZ-8252ELF-ND | 0,02104 € | Direct |
| AT1206DRE0782K5L | YAGEO | 0 | AT1206DRE0782K5L-ND | 0,14405 € | Upgrade |
| CPF1206B82K5E1 | TE Connectivity Passive Product | 0 | CPF1206B82K5E1-ND | 0,16425 € | Upgrade |
| ERA-8AEB8252V | Panasonic Industry | 4.946 | 10-ERA-8AEB8252VCT-ND | 0,23000 € | Upgrade |









