Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732BTTD8062B10 | |
|---|---|
DigiKey Part Number | 2019-RN732BTTD8062B10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732BTTD8062B10 |
Description | RES 80.6K OHM 0.1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732BTTD8062B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |







