RN732BTTD6983F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,08929 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01550 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01425 €
Datasheet
698 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD6983F100

DigiKey Part Number
2019-RN732BTTD6983F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD6983F100
Description
RES 698K OHM 1% 1/8W 1206
Customer Reference
Detailed Description
698 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD6983F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD6983F100KOA Speer Electronics, Inc.02019-RN73R2BTTD6983F100CT-ND0,08929 €Direct
RT1206FRD07698KLYAGEO0RT1206FRD07698KL-ND0,01550 €Upgrade
RT1206FRE07698KLYAGEO0RT1206FRE07698KL-ND0,01425 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes