Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732BTTD5230F50 | |
|---|---|
DigiKey Part Number | 2019-RN732BTTD5230F50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732BTTD5230F50 |
Description | RES 523 OHM 1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 523 Ohms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732BTTD5230F50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2BTTD5230F50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2BTTD5230F50CT-ND | 0,08929 € | Direct |
| RT1206FRE07523RL | YAGEO | 0 | RT1206FRE07523RL-ND | 0,01425 € | Direct |
| AT1206DRE07523RL | YAGEO | 0 | AT1206DRE07523RL-ND | 0,14405 € | Upgrade |
| RNCF1206BTC523R | Stackpole Electronics Inc | 0 | RNCF1206BTC523R-ND | 0,06291 € | Upgrade |
| RNCF1206DTC523R | Stackpole Electronics Inc | 0 | RNCF1206DTC523R-ND | 0,03187 € | Upgrade |





