RN732BTTD2292F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,08929 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,37968 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,34582 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,10147 €
Datasheet
22.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD2292F25

DigiKey Part Number
2019-RN732BTTD2292F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD2292F25
Description
RES 22.9K OHM 1% 1/8W 1206
Customer Reference
Detailed Description
22.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD2292F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD2292F25KOA Speer Electronics, Inc.02019-RN73R2BTTD2292F25CT-ND0,08929 €Direct
PTN1206E2292BST1Vishay Dale Thin Film0PTN1206E2292BST1-ND0,37968 €Upgrade
TNPW120622K9BEENVishay Dale0TNPW120622K9BEEN-ND0,34582 €Upgrade
TNPW120622K9BETYVishay Dale0TNPW120622K9BETY-ND1,10147 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes