RN732BTTD2103F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,08929 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,01550 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13569 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,13621 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,18014 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,16425 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.631
Unit Price: 0,23000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,37968 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Upgrade


Susumu
In Stock: 2.350
Unit Price: 0,21000 €
Datasheet

Upgrade


Susumu
In Stock: 4.990
Unit Price: 0,11000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08010 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06955 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05891 €
Datasheet
210 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD2103F25

DigiKey Part Number
2019-RN732BTTD2103F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732BTTD2103F25
Description
RES 210K OHM 1% 1/8W 1206
Customer Reference
Detailed Description
210 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732BTTD2103F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD2103F25KOA Speer Electronics, Inc.02019-RN73R2BTTD2103F25CT-ND0,08929 €Direct
RT1206FRD07210KLYAGEO0RT1206FRD07210KL-ND0,01550 €Direct
AT1206BRD07210KLYAGEO0AT1206BRD07210KL-ND0,13569 €Upgrade
AT1206CRD07210KLYAGEO0AT1206CRD07210KL-ND0,13621 €Upgrade
AT1206DRD07210KLYAGEO0AT1206DRD07210KL-ND0,18014 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes