Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732BTTD1003F100 | |
|---|---|
DigiKey Part Number | 2019-RN732BTTD1003F100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732BTTD1003F100 |
Description | RES 100K OHM 1% 1/8W 1206 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732BTTD1003F100 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2BTTD1003F100 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2BTTD1003F100CT-ND | 0,08929 € | Direct |
| CRT1206-FZ-1003ELF | Bourns Inc. | 14.990 | 118-CRT1206-FZ-1003ELFCT-ND | 0,19000 € | Upgrade |
| MCA12060C1003FP500 | Vishay | 2.922 | 749-1549-1-ND | 0,24000 € | Upgrade |
| RT1206FRD07100KL | YAGEO | 2.504 | 13-RT1206FRD07100KLCT-ND | 0,08000 € | Upgrade |
| RT1206FRE07100KL | YAGEO | 6.482 | YAG3365CT-ND | 0,08000 € | Upgrade |






