RN732ATTD9532F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Direct


YAGEO
In Stock: 4.877
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07510 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04953 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01510 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07542 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04683 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01387 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01453 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15937 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,27537 €
Datasheet
95.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD9532F50

DigiKey Part Number
2019-RN732ATTD9532F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD9532F50
Description
RES 95.3K OHM 1% 1/10W 0805
Customer Reference
Detailed Description
95.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD9532F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD9532F50KOA Speer Electronics, Inc.02019-RN73R2ATTD9532F50CT-ND0,05490 €Direct
RT0805FRE0795K3LYAGEO4.87713-RT0805FRE0795K3LCT-ND0,08000 €Direct
AT0805DRE0795K3LYAGEO0AT0805DRE0795K3L-ND0,07510 €Upgrade
RNCF0805BTC95K3Stackpole Electronics Inc0RNCF0805BTC95K3-ND0,04953 €Upgrade
RNCF0805DTC95K3Stackpole Electronics Inc0RNCF0805DTC95K3-ND0,01510 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes