RN732ATTD7320B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,08798 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,06291 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 120
Unit Price: 0,26000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,15868 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,12299 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 16.954
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,24042 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,06982 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,42820 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,51769 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,19461 €
Datasheet
732 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD7320B50

DigiKey Part Number
2019-RN732ATTD7320B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD7320B50
Description
RES 732 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
732 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD7320B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD7320B50KOA Speer Electronics, Inc.02019-RN73R2ATTD7320B50CT-ND0,08798 €Direct
RT0805BRE07732RLYAGEO0RT0805BRE07732RL-ND0,06291 €Direct
2176092-6TE Connectivity Passive Product120A110530CT-ND0,26000 €Upgrade
AT0805BRD07732RLYAGEO0AT0805BRD07732RL-ND0,15868 €Upgrade
CPF0805B732RE1TE Connectivity Passive Product0CPF0805B732RE1-ND0,12299 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes