RN732ATTD6571B05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,48353 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 4,51600 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,94092 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 4,27370 €
Datasheet
6.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD6571B05

DigiKey Part Number
2019-RN732ATTD6571B05TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD6571B05
Description
RES 6.57K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
6.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD6571B05 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD6571B05KOA Speer Electronics, Inc.02019-RN73R2ATTD6571B05CT-ND0,48353 €Direct
PLT0805Z6571LBTSVishay Dale Thin Film0PLT0805Z6571LBTS-ND4,51600 €Upgrade
PLTT0805Z6571AGT5Vishay Dale Thin Film0PLTT0805Z6571AGT5-ND2,94092 €Upgrade
PLTT0805Z6571QGT5Vishay Dale Thin Film0PLTT0805Z6571QGT5-ND4,27370 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes