Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732ATTD4072F25 | |
|---|---|
DigiKey Part Number | 2019-RN732ATTD4072F25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732ATTD4072F25 |
Description | RES 40.7K OHM 1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 40.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732ATTD4072F25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD4072F25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD4072F25CT-ND | 0,05490 € | Direct |
| PAT0805E4072BST1 | Vishay Dale Thin Film | 0 | PAT0805E4072BST1-ND | 0,42820 € | Upgrade |
| PHP00805E4072BBT1 | Vishay Dale Thin Film | 0 | PHP00805E4072BBT1-ND | 0,51769 € | Upgrade |
| RT0805BRD0740K7L | YAGEO | 0 | RT0805BRD0740K7L-ND | 0,03722 € | Upgrade |
| TNPW080540K7BEEA | Vishay Dale | 0 | TNPW080540K7BEEA-ND | 0,17176 € | Upgrade |






