Direct
Upgrade

RN732ATTD3443F25 | |
|---|---|
DigiKey Part Number | 2019-RN732ATTD3443F25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732ATTD3443F25 |
Description | RES 344K OHM 1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 344 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732ATTD3443F25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD3443F25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD3443F25CT-ND | 0,05490 € | Direct |
| RNCF0805BKE344K | Stackpole Electronics Inc | 0 | RNCF0805BKE344K-ND | 0,07615 € | Upgrade |



