Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732ATTD2002B50 | |
|---|---|
DigiKey Part Number | 2019-RN732ATTD2002B50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732ATTD2002B50 |
Description | RES 20K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732ATTD2002B50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD2002B50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD2002B50CT-ND | 0,08798 € | Direct |
| RNCF0805BTC20K0 | Stackpole Electronics Inc | 0 | RNCF0805BTC20K0-ND | 0,04953 € | Direct |
| RT0805BRE0720KL | YAGEO | 6.331 | YAG4970CT-ND | 0,12000 € | Direct |
| 3-2176093-2 | TE Connectivity Passive Product | 0 | A110668CT-ND | 0,26000 € | Upgrade |
| AT0805BRD0720KL | YAGEO | 3.080 | 13-AT0805BRD0720KLCT-ND | 0,30000 € | Upgrade |









