Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732ATTD1801F25 | |
|---|---|
DigiKey Part Number | 2019-RN732ATTD1801F25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732ATTD1801F25 |
Description | RES 1.8K OHM 1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732ATTD1801F25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD1801F25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD1801F25CT-ND | 0,05490 € | Direct |
| RT0805FRD071K8L | YAGEO | 0 | RT0805FRD071K8L-ND | 0,01359 € | Direct |
| AT0805CRD071K8L | YAGEO | 0 | AT0805CRD071K8L-ND | 0,08409 € | Upgrade |
| CPF-A-0805B1K8E | TE Connectivity Passive Product | 0 | 1712-CPF-A-0805B1K8ECT-ND | 0,09729 € | Upgrade |
| CPF-A-0805B1K8E1 | TE Connectivity Passive Product | 755 | 1712-CPF-A-0805B1K8E1CT-ND | 0,23000 € | Upgrade |










