RN732ATTD1180F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01453 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,00959 €
Datasheet
118 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1180F100

DigiKey Part Number
2019-RN732ATTD1180F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1180F100
Description
RES 118 OHM 1% 1/10W 0805
Customer Reference
Detailed Description
118 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1180F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1180F100KOA Speer Electronics, Inc.02019-RN73R2ATTD1180F100CT-ND0,05490 €Direct
RT0805FRD07118RLYAGEO0RT0805FRD07118RL-ND0,01453 €Upgrade
RT0805FRE07118RLYAGEO0RT0805FRE07118RL-ND0,00959 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes