RN732ATTD1002F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Upgrade


YAGEO
In Stock: 233
Unit Price: 0,18000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 8.528
Unit Price: 0,08000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 4.540
Unit Price: 0,89000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 16.693
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 19.725
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01700 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 297.568
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.350
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 19.640
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 5.353
Unit Price: 0,14000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,12392 €
Datasheet
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1002F100

DigiKey Part Number
2019-RN732ATTD1002F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1002F100
Description
RES 10K OHM 1% 1/10W 0805
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1002F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1002F100KOA Speer Electronics, Inc.02019-RN73R2ATTD1002F100CT-ND0,05490 €Direct
AT0805FRE0710KLYAGEO233YAG2132CT-ND0,18000 €Upgrade
CPF0805F10KC1TE Connectivity Passive Product8.5281712-CPF0805F10KC1CT-ND0,08000 €Upgrade
CRT0805-FV-1002ELFBourns Inc.4.540118-CRT0805-FV-1002ELFCT-ND0,89000 €Upgrade
CRT0805-FX-1002ELFBourns Inc.0118-CRT0805-FX-1002ELFCT-ND0,44000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes