RN732ATTD1000D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Upgrade


YAGEO
In Stock: 259
Unit Price: 0,14000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09673 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,04563 €
Datasheet

Upgrade


Vishay
In Stock: 9.773
Unit Price: 0,12000 €
Datasheet

Upgrade


Vishay
In Stock: 2.415
Unit Price: 0,22000 €
Datasheet

Upgrade


Susumu
In Stock: 4.532
Unit Price: 0,19000 €
Datasheet

Upgrade


Susumu
In Stock: 1.859
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,46262 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02495 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01510 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2.502
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08653 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,26129 €
Datasheet
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1000D100

DigiKey Part Number
2019-RN732ATTD1000D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1000D100
Description
RES 100 OHM 0.5% 1/10W 0805
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1000D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1000D100KOA Speer Electronics, Inc.02019-RN73R2ATTD1000D100CT-ND0,05490 €Direct
AT0805DRD07100RLYAGEO259311-2120-1-ND0,14000 €Upgrade
AT0805DRE07100RLYAGEO0AT0805DRE07100RL-ND0,09673 €Upgrade
MCU08050D1000DP500Vishay0MCU08050D1000DP500-ND0,04563 €Upgrade
MCU0805MD1000DP500Vishay9.773MCU0805-100-MDCT-ND0,12000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes