RN731JTTD3012F100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,04549 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1.219
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 10.220
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,01529 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5.025
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 7.990
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04149 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,09638 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,04149 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,08261 €
Datasheet
30.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3012F100

DigiKey Part Number
2019-RN731JTTD3012F100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3012F100
Description
RES 30.1K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3012F100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3012F100KOA Speer Electronics, Inc.02019-RN73R1JTTD3012F100CT-ND0,04549 €Direct
CPF0603F30K1C1TE Connectivity Passive Product1.219A102260CT-ND0,08000 €Upgrade
MCT06030C3012FP500Vishay10.220749-1635-1-ND0,08000 €Upgrade
MCT06030C3012FP50SVishay0MCT06030C3012FP50S-ND0,01529 €Upgrade
RNCP0603FTD30K1Stackpole Electronics Inc5.025RNCP0603FTD30K1CT-ND0,08000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes