RN731JTTD1981F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,04549 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,41206 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,49566 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,49566 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05490 €
Datasheet

Upgrade


YAGEO
In Stock: 5.025
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 5.000
Unit Price: 0,11596 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,32951 €
Datasheet
1.98 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1981F25

DigiKey Part Number
2019-RN731JTTD1981F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1981F25
Description
RES 1.98K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
1.98 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1981F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1981F25KOA Speer Electronics, Inc.02019-RN73R1JTTD1981F25CT-ND0,04549 €Direct
PAT0603E1981BST1Vishay Dale Thin Film0PAT0603E1981BST1-ND0,41206 €Upgrade
PHP00603E1981BBT1Vishay Dale Thin Film0PHP00603E1981BBT1-ND0,49566 €Upgrade
PHP00603E1981BST1Vishay Dale Thin Film0PHP00603E1981BST1-ND0,49566 €Upgrade
RNCF0603BKE1K98Stackpole Electronics Inc0RNCF0603BKE1K98-ND0,05490 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes