RN731ETTP8871D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,04224 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,01207 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,02889 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08504 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08504 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03313 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2.690
Unit Price: 0,25000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 72.093
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,20016 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,28229 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,14860 €
Datasheet

Upgrade


Susumu
In Stock: 9.992
Unit Price: 0,14000 €
Datasheet

Upgrade


Susumu
In Stock: 10.000
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet
8.87 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP8871D25

DigiKey Part Number
2019-RN731ETTP8871D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP8871D25
Description
RES 8.87K OHM 0.5% 1/16W 0402
Customer Reference
Detailed Description
8.87 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP8871D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP8871D25KOA Speer Electronics, Inc.02019-RN73R1ETTP8871D25CT-ND0,04224 €Direct
RR0510P-8871-DSusumu0RR0510P-8871-D-ND0,01207 €Direct
RT0402DRD078K87LYAGEO0RT0402DRD078K87L-ND0,02889 €Direct
AT0402BRD078K87LYAGEO0AT0402BRD078K87L-ND0,08504 €Upgrade
AT0402CRD078K87LYAGEO0AT0402CRD078K87L-ND0,08504 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes