RN731ETTP7682C25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07809 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2.740
Unit Price: 0,25000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.455
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,15653 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,29996 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,36349 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,34146 €
Datasheet

Upgrade


Susumu
In Stock: 5.629
Unit Price: 0,14000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet
76.8 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP7682C25

DigiKey Part Number
2019-RN731ETTP7682C25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP7682C25
Description
RES 76.8K OHM 0.25% 1/16W 0402
Customer Reference
Detailed Description
76.8 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP7682C25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP7682C25KOA Speer Electronics, Inc.02019-RN73R1ETTP7682C25CT-ND0,07809 €Direct
CPF0402B76K8E1TE Connectivity Passive Product2.740A102976CT-ND0,25000 €Upgrade
ERA-2AEB7682XPanasonic Industry9.455P76.8KDCCT-ND0,09000 €Upgrade
MCS04020D7682BE100Vishay0MCS04020D7682BE100-ND0,15653 €Upgrade
RG1005N-7682-B-T5Susumu0RG1005N-7682-B-T5-ND0,29996 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes