RN731ETTP67R3F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,05258 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,08812 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,13630 €
Datasheet
67.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731ETTP67R3F25

DigiKey Part Number
2019-RN731ETTP67R3F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731ETTP67R3F25
Description
RES 67.3 OHM 1% 1/16W 0402
Customer Reference
Detailed Description
67.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731ETTP67R3F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1ETTP67R3F25KOA Speer Electronics, Inc.02019-RN73R1ETTP67R3F25CT-ND0,05258 €Direct
TNPW040267R3BEEDVishay Dale0TNPW040267R3BEED-ND0,08812 €Upgrade
TNPW040267R3BEEPVishay Dale0TNPW040267R3BEEP-ND0,13630 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes