Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731ETTP2320B50 | |
|---|---|
DigiKey Part Number | 2019-RN731ETTP2320B50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731ETTP2320B50 |
Description | RES 232 OHM 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 232 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731ETTP2320B50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1ETTP2320B50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1ETTP2320B50CT-ND | 0,07809 € | Direct |
| RT0402BRE07232RL | YAGEO | 9.335 | 13-RT0402BRE07232RLCT-ND | 0,08000 € | Direct |
| AT0402BRD07232RL | YAGEO | 0 | AT0402BRD07232RL-ND | 0,08504 € | Upgrade |
| CPF0402B232RE1 | TE Connectivity Passive Product | 115 | A102723CT-ND | 0,26000 € | Upgrade |
| ERA-2AEB2320X | Panasonic Industry | 36.000 | P232DCCT-ND | 0,09000 € | Upgrade |










