
RN731ETTP1931C25 | |
---|---|
cms-digikey-product-number | 2019-RN731ETTP1931C25TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RN731ETTP1931C25 |
cms-description | RES 1.93K OHM 0.25% 1/16W 0402 |
cms-customer-reference | |
cms-detailed-description | 1.93 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
cms-eda-cad-models | RN731ETTP1931C25 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |