.jpg?hidebanner=true)
RK73ZW3ARTTE | |
|---|---|
DigiKey Part Number | 2019-RK73ZW3ARTTETR-ND - Tape & Reel (TR) 2019-RK73ZW3ARTTECT-ND - Cut Tape (CT) 2019-RK73ZW3ARTTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73ZW3ARTTE |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22120 € | 22,12 € |
| 250 | 0,19252 € | 48,13 € |
| 500 | 0,17452 € | 87,26 € |
| 1.000 | 0,15923 € | 159,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13519 € | 540,76 € |
| 8.000 | 0,12581 € | 1.006,48 € |
| 12.000 | 0,12099 € | 1.451,88 € |
| 20.000 | 0,11554 € | 2.310,80 € |
| 28.000 | 0,11230 € | 3.144,40 € |
| 40.000 | 0,10913 € | 4.365,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

