
RK73ZW2HTTE | |
|---|---|
DigiKey Part Number | 2019-RK73ZW2HTTETR-ND - Tape & Reel (TR) 2019-RK73ZW2HTTECT-ND - Cut Tape (CT) 2019-RK73ZW2HTTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73ZW2HTTE |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07600 € | 7,60 € |
| 250 | 0,06528 € | 16,32 € |
| 500 | 0,05856 € | 29,28 € |
| 1.000 | 0,05285 € | 52,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04387 € | 175,48 € |
| 8.000 | 0,04036 € | 322,88 € |
| 12.000 | 0,03856 € | 462,72 € |
| 20.000 | 0,03652 € | 730,40 € |
| 28.000 | 0,03531 € | 988,68 € |
| 40.000 | 0,03412 € | 1.364,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

