0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73Z1HRTTC

DigiKey Part Number
2019-RK73Z1HRTTCTR-ND - Tape & Reel (TR)
2019-RK73Z1HRTTCCT-ND - Cut Tape (CT)
2019-RK73Z1HRTTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73Z1HRTTC
Description
RES 0 OHM JUMPER 0201
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73Z1HRTTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.158
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06500 €0,65 €
250,05000 €1,25 €
500,04200 €2,10 €
1000,03560 €3,56 €
2500,02932 €7,33 €
5000,02568 €12,84 €
1.0000,02281 €22,81 €
5.0000,01821 €91,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01688 €168,80 €
20.0000,01582 €316,40 €
30.0000,01530 €459,00 €
50.0000,01474 €737,00 €
70.0000,01442 €1.009,40 €
100.0000,01412 €1.412,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €